Phoenix Contact Circular Connector, 17 Contacts, M17 Connector, Socket
- RS Stock No.:
- 256-1029
- Mfr. Part No.:
- 1618835
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.71
(exc. VAT)
£29.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.71 |
*price indicative
- RS Stock No.:
- 256-1029
- Mfr. Part No.:
- 1618835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel feed through with SPEEDCON locking and M17 thread type. It has 17 position socket type contact. The cable diameter ranges from 5 mm to 9 mm. Consistent EMC protection for reliable connection solutions in the industrial environmen
Speedcon locking
Number of positions 17
Cable diameter ranges from 5 mm to 9 mm
Socket type contact
Number of positions 17
Cable diameter ranges from 5 mm to 9 mm
Socket type contact
Related links
- Phoenix Contact Circular Connector M17 Connector, Socket
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector M17 Connector, Plug
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
