Phoenix Contact Circular Connector, Base
- RS Stock No.:
- 254-4784
- Mfr. Part No.:
- 2700093
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.46
(exc. VAT)
£38.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.46 |
*price indicative
- RS Stock No.:
- 254-4784
- Mfr. Part No.:
- 2700093
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Base | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Base | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connection element with screw connection terminal blocks for base mounting.
Screw Connection terminal blocks for base mounting
End cover and seal
Height 27 mm
Diameter 69 mm
End cover and seal
Height 27 mm
Diameter 69 mm
Related links
- Phoenix Contact Circular Connector
- Phoenix Contact Circular Connector Socket
- Phoenix Contact Circular Connector, Male
- Phoenix Contact Circular Connector, Plug
- Phoenix Contact Circular Connector, Socket
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector, 4 Contacts
- Phoenix Contact Circular Connector Plug
