Phoenix Contact Circular Connector, M12 Connector, Plug
- RS Stock No.:
- 857-0658
- Mfr. Part No.:
- 1440779
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.65
(exc. VAT)
£19.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £16.65 |
*price indicative
- RS Stock No.:
- 857-0658
- Mfr. Part No.:
- 1440779
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Body Orientation | Straight | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Body Orientation Straight | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 4-position, Plug straight M12, Coding: A, Insulation displacement connection, knurl material: Stainless steel 1.4404, external cable diameter 4 mm ... 8 mm
Related links
- Phoenix Contact Circular Connector Plug
- Phoenix Contact Circular Connector Plug and Socket
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector Plug IP67, SAC Series
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67
- Phoenix Contact Circular Connectors Plug
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
