TE Connectivity Circular Connector, 11 Contacts, Panel Mount, Plug, Male, IP67, Speedtec 723 Series
- RS Stock No.:
- 251-5796
- Mfr. Part No.:
- H53C005NN00000300000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.74
(exc. VAT)
£24.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.74 |
| 10 - 19 | £20.20 |
| 20 + | £19.14 |
*price indicative
- RS Stock No.:
- 251-5796
- Mfr. Part No.:
- H53C005NN00000300000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Plug In | |
| IP Rating | IP67 | |
| Current Rating | 30.0A | |
| Series | Speedtec 723 | |
| Body Orientation | Straight | |
| Voltage Rating | 850.0 V | |
| Mating Type | Push-Pull | |
| Shell Size | 23 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Plug In | ||
IP Rating IP67 | ||
Current Rating 30.0A | ||
Series Speedtec 723 | ||
Body Orientation Straight | ||
Voltage Rating 850.0 V | ||
Mating Type Push-Pull | ||
Shell Size 23 | ||
Housing Material Zinc Alloy | ||
Contact Plating Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +130°C | ||
The TE Connectivity are Standard Circular Connectors 723 htec Receptacle has 11 pin for connection to the equipment with rated current 30 A and 8500 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP112
Maximum height for operation 2000 m
Protection type IP112
Related links
- TE Connectivity Circular Connector Panel Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, Speedtec 723 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 617 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 617 Series
