TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 915 Series

Bulk discount available

Subtotal (1 unit)*

£12.56

(exc. VAT)

£15.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.56
10 +£12.20

*price indicative

RS Stock No.:
251-5765
Mfr. Part No.:
EEGA204NN00000001000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Series

915

Body Orientation

Straight

Voltage Rating

63.0 V

Shell Size

15

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
DE
The TE Connectivity are Standard Circular Connectors 915 Receptacle has 15 pin for connection to the equipment with rated current 14 A and 63 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP75


Related links