TE Connectivity Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 940 Series

Bulk discount available

Subtotal (1 box of 25 units)*

£1,243.975

(exc. VAT)

£1,492.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 25£49.759£1,243.98
50 - 75£48.267£1,206.68
100 - 225£46.575£1,164.38
250 +£45.53£1,138.25

*price indicative

RS Stock No.:
251-5739
Mfr. Part No.:
CSTA265NN00440001000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

75.0A

Body Orientation

Straight

Series

Speedtec 940

Voltage Rating

630.0 V

Shell Size

40

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

The TE Connectivity are Standard Circular Connectors 940 plug has 11 pin for connection to the equipment with rated current 30 A and 630 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP118


Related links