TE Connectivity Circular Connector, 17 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 617 Series

Bulk discount available

Subtotal (1 unit)*

£18.15

(exc. VAT)

£21.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 999,999,965 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.15
10 - 29£17.66
30 +£16.74

*price indicative

RS Stock No.:
251-5688
Mfr. Part No.:
ASTA876NN0085200A000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

3.6A

Body Orientation

Straight

Series

Speedtec 617

Voltage Rating

63.0 V

Shell Size

17

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE
The TE Connectivity are Standard Circular Connectors 617 plug has 17 pin for connection to the equipment with rated current 3.6 A and 63 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP82


Related links