TE Connectivity Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 617 Series

Bulk discount available

Subtotal (1 unit)*

£13.75

(exc. VAT)

£16.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.75
10 - 29£13.37
30 +£12.67

*price indicative

RS Stock No.:
251-5677
Mfr. Part No.:
AKUA047NN0085051A000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

3.6A

Series

Speedtec 617

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Push-Pull

Shell Size

17

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

The TE Connectivity are Standard Circular Connectors 617 Extension has 17 pin for connection to the equipment with rated current 3.6 A and 63 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP87