RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 250-6209
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.81
(exc. VAT)
£17.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.81 |
| 5 - 9 | £14.52 |
| 10 - 24 | £14.23 |
| 25 + | £13.52 |
*price indicative
- RS Stock No.:
- 250-6209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Series | SY29 | |
| Voltage Rating | 500V | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 13→16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Series SY29 | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 13→16mm | ||
- COO (Country of Origin):
- CN
RS PRO 4 Pole 25A In-Line Cable Mount Connector (SY29)
RS PRO SY29 series of in-line circular connectors offer a reliable way to secure cable to cable wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
- IP67 rating
- In-Line Cable mount
- Bayonet coupling
- Lightweight design
- Maximum wire size of ≤4mm (11AWG)
- Cable outer diameter range of 13 to 16mm
- 71.2mm in Length
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For a suitable alternative please see RS PRO 304-619
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Lumberg Circular Connector Cable Mount Female 02 Series
