RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 207-0584
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£23.99
(exc. VAT)
£28.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.99 |
| 5 - 9 | £23.74 |
| 10 - 49 | £23.26 |
| 50 - 99 | £22.30 |
| 100 + | £20.62 |
*price indicative
- RS Stock No.:
- 207-0584
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Series | SF8B | |
| Body Orientation | Straight | |
| Voltage Rating | 30V | |
| Mating Type | Push-Pull | |
| Housing Material | Chrome Plated Brass | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 4→5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Series SF8B | ||
Body Orientation Straight | ||
Voltage Rating 30V | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 4→5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 4 Pin
RS Pro introduces a fantastic range of precision waterproof connectors, which are sealed to IP67 standards. Push-pull coupling enables speedy and reliable mating. Designed with chrome-plated brass bodies to provide robust resistance from heat, corrosion and abrasion with an attractive finish. IP67 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their versatility and fantastic temperature operating range these industrial connectors can be used even in environments that have extreme requirements for power or data.
Versions are available for in-line cable to cable and for cable to panel connections. Plugs and receptacles are available with either male pins or female sockets. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Versions are available for in-line cable to cable and for cable to panel connections. Plugs and receptacles are available with either male pins or female sockets. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
- Dust cap attached for easy protection
- Solder termination for solid connection
- Rubber seal inside the inner lid for extra protection making your industrial plug watertight
- Chrome plated brass finish
- In-line cable mount connector
- This four-pin female industrial power connector provides an easy assemble with outstanding cable protection
- Cable gland and sealing for extra protection
- Integral cable clamp to provide a reliable connection
- Abrasion, heat and corrosion resistant
- Temperature range of -40°C to +85 °C
- It has a voltage rating of 30V and current rating is up to 3A per contact
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Lumberg Circular Connector Cable Mount Female 02 Series
