RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP67
- RS Stock No.:
- 250-6054
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.47 |
| 5 - 9 | £6.34 |
| 10 - 24 | £6.21 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 250-6054
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Series | SY11 | |
| Body Orientation | Straight | |
| Voltage Rating | 180V | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 4→6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Series SY11 | ||
Body Orientation Straight | ||
Voltage Rating 180V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 4→6.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO 3 Pole 5A In-Line Cable Mount Circular Connector (SY11)
RS PRO SY11 series of in-line circular connectors offer a reliable way to secure cable to cable wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
- IP67 rating
- In-Line Cable mount
- Bayonet coupling
- Lightweight design
- Maximum wire size of <0.75mm (18AWG)
- Cable outer diameter range of 4 to 6mm
- 43.5mm in Length
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For a suitable alternative please see RS PRO 304-717
Related links
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Rear Mount Male, IP67
- RS PRO Circular Connector Front Mount Male, IP67
