Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, Socket, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 249-3035
- Mfr. Part No.:
- 1424039
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.15 |
*price indicative
- RS Stock No.:
- 249-3035
- Mfr. Part No.:
- 1424039
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Termination Method | IDC | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Termination Method IDC | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact black conductor connector has screw locking, QUICKON connection technology, IDC connection method along with 4 positions and 3+PE connection profile. It's contact material is made of Cu with ambient temperature (operation) ranging between -40 °C to 100 °C.
QUICKON fast connection for time saving of up to 80 % for on-site connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Related links
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
