Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, Socket, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£7.69

(exc. VAT)

£9.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.69

*price indicative

RS Stock No.:
249-3031
Mfr. Part No.:
1423992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Termination Method

Quick Connect

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact black conductor connector has screw locking, QUICKON connection technology, IDC connection method along with 4 positions and 3+PE connection profile. It's contact material is made of Cu with ambient temperature (operation) ranging between -40 °C to 100 °C.

QUICKON fast connection for time saving of up to 80 % for on-site connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection

Related links