Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£18.11

(exc. VAT)

£21.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.11

*price indicative

RS Stock No.:
240-3331
Mfr. Part No.:
1629100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has straight coupler connector having thread size of M23. This connector has socket type contact and rated current for signal contacts is 10 A. The rated voltage required for the connector is 150 V.

Solutions with cross-manufacturer compatibility for standard and fast locking system
Modern, consistent design for highly convenient operation
Easy, cost-effective cable assembly

Related links