Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
 - 237-5368
 - Mfr. Part No.:
 - 1628786
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£27.13
(exc. VAT)
£32.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £27.13 | 
*price indicative
- RS Stock No.:
 - 237-5368
 - Mfr. Part No.:
 - 1628786
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 8  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Termination Method Crimp  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
The Phoenix Contact coupler connector with M17 thread. This connector has 30 A rated current for power contacts and rated voltage is 630 V. This coupler connector is modern, consistent design for highly convenient operation.
Easy, cost-effective cable assembly
Solutions with cross-manufacturer compatibility for standard and fast locking systems
IP degree of protection is IP66
Solutions with cross-manufacturer compatibility for standard and fast locking systems
IP degree of protection is IP66
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
 - Phoenix Contact Circular Connector Cable Mount Plug, M23 PRO Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - RS PRO Power Cord, 2m
 
