Phoenix Contact Circular Connector, 4 Contacts, Panel Mount, Socket, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£16.27

(exc. VAT)

£19.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.27

*price indicative

RS Stock No.:
226-5929
Mfr. Part No.:
1424004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Termination Method

IDC

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through QUICKON connection has a number of positions is 4. Cable diameter range is 9 mm to 14 mm. Assembly thread size is M25. IDC connection (welded-on) and cable length is 0.5 m.

Innovative and time saving QUICKON fast connection for time saving of up to 80 % for on site connection
Convenient quick and easy assembly without special tools
Robust throughout housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching, and touch proof protection in accordance with DIN EN 0105
Flexible and compact

Related links