RS PRO Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP67, CNF12 Series
- RS Stock No.:
- 208-0561
- Distrelec Article No.:
- 304-04-478
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.08
(exc. VAT)
£32.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.08 |
| 5 - 9 | £26.54 |
| 10 - 49 | £26.00 |
| 50 - 99 | £24.37 |
| 100 + | £21.65 |
*price indicative
- RS Stock No.:
- 208-0561
- Distrelec Article No.:
- 304-04-478
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | CNF12 | |
| Coding | A | |
| Voltage | 30.0V | |
| Shell Size | 21 mm | |
| Mating Type | Screw Coupling | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Housing Material | Nylon | |
| Pole Format | 8 | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series CNF12 | ||
Coding A | ||
Voltage 30.0V | ||
Shell Size 21 mm | ||
Mating Type Screw Coupling | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Housing Material Nylon | ||
Pole Format 8 | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- IN
RS PRO M12 Female Cable Connector
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Rear Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- Phoenix Contact Circular Connector Cable Socket IP67
