RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68
- RS Stock No.:
- 207-0725
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.95
(exc. VAT)
£14.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £11.95 | 
| 5 - 9 | £11.83 | 
| 10 - 49 | £11.59 | 
| 50 - 99 | £11.11 | 
| 100 + | £10.29 | 
*price indicative
- RS Stock No.:
- 207-0725
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 50A | |
| Series | SP29 | |
| Body Orientation | Straight | |
| Voltage Rating | 500V | |
| Mating Type | Threaded | |
| Housing Material | Nylon, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 13→16mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
| Brand RS PRO | ||
| Number of Contacts 3 | ||
| Mounting Type Cable Mount | ||
| Plug/Socket Socket | ||
| Contact Gender Male | ||
| Termination Method Solder | ||
| IP Rating IP68 | ||
| Current Rating 50A | ||
| Series SP29 | ||
| Body Orientation Straight | ||
| Voltage Rating 500V | ||
| Mating Type Threaded | ||
| Housing Material Nylon, PC | ||
| Pole Format 3P | ||
| Contact Plating Gold | ||
| Strain Relief No | ||
| Minimum Operating Temperature -40°C | ||
| Outer Diameter 13→16mm | ||
| Contact Material Brass | ||
| Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 3 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
- Dust cap attached for easy protection
- Solder termination for solid connection
- Rubber seal inside the inner lid for extra protection making your industrial plug watertight
- Made from Polycarbonate (PC) plastic
- Male 3 pin circular cable mount connector has a socket type connection
- This three-pin male industrial power connector provides an easy assemble with outstanding cable protection
- Integral compression nut to provide a reliable connection
- Abrasion, heat and corrosion resistant
- Temperature range of -40°C to +85 °C
- It has a voltage rating of 500V and current rating is up to 50A per contact
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications.  These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in  
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
For a suitable alternative please see RS PRO 304-530
Related links
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
