RS PRO Circular Connector, 12 Contacts, Cable Mount, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£17.54

(exc. VAT)

£21.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 17 November 2025
  • Plus 2 unit(s) shipping from 17 November 2025
  • Plus 20 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.54
10 - 49£16.63
50 - 99£15.79
100 +£14.88

*price indicative

RS Stock No.:
144-4198
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Series

SP21

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

12P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68


From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.

Features and Benefits


5 way, 7 way, 9 way, 10 way and 12 way available

Solder contact termination

High-quality Nylon66 shell

Panel hole cutout diameter: 17 mm or 21 mm

For a suitable alternative please see RS PRO 304-512

Note

This product could be provided in either blue/black or and all black variant

Related links