Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series
- RS Stock No.:
- 196-6077
- Mfr. Part No.:
- 1628797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 196-6077
- Mfr. Part No.:
- 1628797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Series | M23 PRO | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 162 M23 PRO series has cable connectors. These connectors are modern, consistent and designed for highly convenient operations. These cable connectors are also having one click fast locking system with an optically, haptically, and acoustically clear locking positions.
Rated voltage of power contact:630V
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Related links
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
