Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS Stock No.:
- 190-2463
- Mfr. Part No.:
- 99-0995-102-05
- Brand:
- binder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-2463
- Mfr. Part No.:
- 99-0995-102-05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Subminiature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP40 | |
| Current Rating | 3.0A | |
| Body Orientation | Straight | |
| Series | 710 | |
| Voltage Rating | 125 V | |
| Housing Material | Metal | |
Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP40 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series 710 | ||
Voltage Rating 125 V | ||
Housing Material Metal | ||
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
