binder Circular Connector, 4 Contacts, Cable Mount, M9 Connector, Plug, Male, 711 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-2436
Mfr. Part No.:
99-0079-00-04
Brand:
Binder
Find similar products by selecting one or more attributes.
Select all

Brand

Binder

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

3.0A

Body Orientation

Straight

Series

711

Voltage Rating

125 V

Housing Material

Nylon

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711


Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

Binder Circular Connector


The Binder 711 series 4-contacts, M9 male subminiature circular connector has a plug-type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 3A per contact. This connector is made of polyamide with gold-plated bronze contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact.
Binder 711 - metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Features and Benefits


Straight body orientation
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Internal strain relief
Wire gauge is 24AWG
Shell size is 11.5mm
Cable outlet ranges between 3mm and 4mm
Operating temperature ranges between -40°C and 85°C

Applications


Process control
Industrial automation and instrumentation
Commercial electronics

Certifications


IP40 rated
UL approved


Binder 711 - Metal


The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.