RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 188-9588
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£21.75
(exc. VAT)
£26.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.75 |
| 5 + | £20.97 |
*price indicative
- RS Stock No.:
- 188-9588
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Series | SF6B | |
| Body Orientation | Straight | |
| Voltage Rating | 30V | |
| Mating Type | Push-Pull | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 3→4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Series SF6B | ||
Body Orientation Straight | ||
Voltage Rating 30V | ||
Mating Type Push-Pull | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 3→4mm | ||
- COO (Country of Origin):
- CN
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Panel Mount Female, IP67
- RS PRO Circular Connector Rear Mount Female, IP67
- RS PRO Circular Connector Flange Mount Female, IP67
- RS PRO Circular Connector Front Mount Female, IP67
