- RS Stock No.:
- 187-3815
- Mfr. Part No.:
- DC-02BFFB-SL7001
- Brand:
- Amphenol Industrial
19 In stock - FREE next working day delivery available
Price Each
£17.21
(exc. VAT)
£20.65
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £17.21 |
10 - 99 | £15.89 |
100 + | £13.38 |
- RS Stock No.:
- 187-3815
- Mfr. Part No.:
- DC-02BFFB-SL7001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol DC series, 2 pins, screw thread mating style, large (D)-size connector without strain relief. It has female pin contact gender and current rating of 20A.
Nylon+GF connector body
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...