- RS Stock No.:
- 187-3814
- Mfr. Part No.:
- DC-02BFFB-LL7001
- Brand:
- Amphenol Industrial
1 In stock - FREE next working day delivery available
Added
Price Each
£16.21
(exc. VAT)
£19.45
(inc. VAT)
Units | Per unit |
1 - 9 | £16.21 |
10 - 99 | £14.97 |
100 + | £12.60 |
- RS Stock No.:
- 187-3814
- Mfr. Part No.:
- DC-02BFFB-LL7001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol DC series, 2 pins, 2 point lock bayonet mating style, large (D)-size connector without strain relief. It has female pin contact gender and current rating of 20A.
Nylon+GF connector body
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Mating Type | Bayonet |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
- RS Stock No.:
- 187-3814
- Mfr. Part No.:
- DC-02BFFB-LL7001
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- RS PRO Circular Connector Cable Mount Female, IP67
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series