Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M8 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-0843
- Mfr. Part No.:
- MSAS-06PMMS-SF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0843
- Mfr. Part No.:
- MSAS-06PMMS-SF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with screw termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 6P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...