Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series

Discontinued
RS Stock No.:
182-1230
Mfr. Part No.:
MSAS-06PMMS-SF8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

2.0A

Series

M

Voltage Rating

30 V

Coding

A

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

6P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

SF8001

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a panel mounting type male connector with screw termination method and M8 of connector size.

Operating Temperature: -40°C to +105°C