Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68, SC Series
- RS Stock No.:
- 174-9229
- Mfr. Part No.:
- SC-L-PGT2-02-RD
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 57 unit(s), ready to ship
| Units | Per unit | 
|---|---|
| 1 + | £13.54 | 
*price indicative
- RS Stock No.:
- 174-9229
- Mfr. Part No.:
- SC-L-PGT2-02-RD
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | PCB | |
| IP Rating | IP68 | |
| Current Rating | 20.0A | |
| Series | SC | |
| Body Orientation | Right Angle | |
| Voltage Rating | 450.0 V | |
| Mating Type | Threaded | |
| Housing Material | Nylon | |
| Pole Format | 2P | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Amphenol Industrial | ||
| Number of Contacts 2 | ||
| Mounting Type Cable Mount | ||
| Connector Size Standard | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| Termination Method PCB | ||
| IP Rating IP68 | ||
| Current Rating 20.0A | ||
| Series SC | ||
| Body Orientation Right Angle | ||
| Voltage Rating 450.0 V | ||
| Mating Type Threaded | ||
| Housing Material Nylon | ||
| Pole Format 2P | ||
| Contact Plating Nickel | ||
| Maximum Operating Temperature +105°C | ||
| Contact Material Brass | ||
| Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Amphenol SC series, 2 poles, PGT2 type cable joiner with red seal for cable range Φ10. 5mm - Φ12. 5mm.
Nylon connector body
IP68 waterproof rating (50M depth of water in 24hours)
Brass and nickel plated contact
Temperature ranges between -40℃ to 105℃
Rated voltage: 450V AC
Rated current: 20A
IP68 waterproof rating (50M depth of water in 24hours)
Brass and nickel plated contact
Temperature ranges between -40℃ to 105℃
Rated voltage: 450V AC
Rated current: 20A
Related links
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, FICX
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, M Series
