Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer

Subtotal (1 bag of 5 units)*

£26.51

(exc. VAT)

£31.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +£5.302£26.51

*price indicative

RS Stock No.:
174-6927
Mfr. Part No.:
PXP4010/10S/6065
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

5.0 A, 8.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

10P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Copper

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TN
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts

Flex Cable Connector PXP4010 Series 10 Pole Socket 6.0mm-6.5mm Cable

Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately

Related links