Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 174-6922
- Mfr. Part No.:
- PXP4010/10S/3540
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6922
- Mfr. Part No.:
- PXP4010/10S/3540
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp, Solder | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 5 A, 8 A | |
| Series | Buccaneer 4000 | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V ac/dc | |
| Shell Size | 20mm | |
| Mating Type | Quick Connect | |
| Housing Material | Polyamide | |
| Pole Format | 10P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | +120°C | |
| Series Number | 4000 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 5 A, 8 A | ||
Series Buccaneer 4000 | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac/dc | ||
Shell Size 20mm | ||
Mating Type Quick Connect | ||
Housing Material Polyamide | ||
Pole Format 10P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +120°C | ||
Series Number 4000 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 10 Pole Socket 3.5mm-4.0mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately


