Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 174-6920
- Mfr. Part No.:
- PXP4010/10P/6570
- Brand:
- Bulgin
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.47
(exc. VAT)
£18.56
(inc. VAT)
- RS Stock No.:
- 174-6920
- Mfr. Part No.:
- PXP4010/10P/6570
- Brand:
- Bulgin
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp, Solder | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 3A | |
| Series | Buccaneer 4000 | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V ac/dc | |
| Shell Size | 20mm | |
| Mating Type | Quick Connect | |
| Housing Material | Polyamide | |
| Pole Format | 10P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Series Number | 4000 | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3A | ||
Series Buccaneer 4000 | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac/dc | ||
Shell Size 20mm | ||
Mating Type Quick Connect | ||
Housing Material Polyamide | ||
Pole Format 10P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Series Number 4000 | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately

