TE Connectivity Connector, 37 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series
- RS Stock No.:
- 168-0618
- Mfr. Part No.:
- 206151-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0618
- Mfr. Part No.:
- 206151-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 37 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Series | CPC Series 1 | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Shell Size | 23 | |
Housing Material | Nylon | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Shell Size 23 | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3