Harting Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Female, IP67, IP69K, Han M23 Series
- RS Stock No.:
- 165-1096
- Mfr. Part No.:
- 09151093101
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-1096
- Mfr. Part No.:
- 09151093101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Current Rating | 20.0A | |
| Series | Han M23 | |
| Body Orientation | Straight | |
| Voltage Rating | 200 V | |
| Mating Type | Push-Pull | |
| Housing Material | Copper | |
| Pole Format | 9P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
| Brand HARTING | ||
| Number of Contacts 9 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Contact Gender Female | ||
| Termination Method Crimp | ||
| IP Rating IP67, IP69K | ||
| Current Rating 20.0A | ||
| Series Han M23 | ||
| Body Orientation Straight | ||
| Voltage Rating 200 V | ||
| Mating Type Push-Pull | ||
| Housing Material Copper | ||
| Pole Format 9P | ||
| Minimum Operating Temperature -40°C | ||
| Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 09 Female -C
