Harting Housing, Cable Mount, M23 Connector, Female, IP67, IP69K, Han M23 Series
- RS Stock No.:
- 165-1092
- Mfr. Part No.:
- 09151000703
- Brand:
- HARTING
Discontinued
- RS Stock No.:
- 165-1092
- Mfr. Part No.:
- 09151000703
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Body Orientation | Straight | |
| Series | Han M23 | |
| Mating Type | Threaded | |
| Housing Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Body Orientation Straight | ||
Series Han M23 | ||
Mating Type Threaded | ||
Housing Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Hood cable to cable 11-17 mm
