TE Connectivity Circular Connector, 4 Contacts, PCB Mount, Plug, Male, IP67, M8 Series
- RS Stock No.:
- 164-7176
- Mfr. Part No.:
- 3-2172093-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.02
(exc. VAT)
£24.02
(inc. VAT)
- RS Stock No.:
- 164-7176
- Mfr. Part No.:
- 3-2172093-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | PCB Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4A | |
Series | M8 | |
Body Orientation | Right Angle | |
Voltage Rating | 30 V | |
Mating Type | Bayonet | |
Housing Material | PA, Zinc Die Casting | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper Zinc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type PCB Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Series M8 | ||
Body Orientation Right Angle | ||
Voltage Rating 30 V | ||
Mating Type Bayonet | ||
Housing Material PA, Zinc Die Casting | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Zinc | ||
- COO (Country of Origin):
- DE
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
TE Connectivity Circular Connector
The TE connectivity M8 series is a 4-pole, PCB mount male connector with a Plug type connection. The connector has a voltage rating of 30V and a current rating of 4A. With a secure screw connection, it ensures a high degree of protection and stability. It has gold plated copper-zinc contacts. It has zinc die-cast housing material, threaded joint and solder terminals. This connector is well suited to industrial environments when reliable data transmission is required. It is commonly used for sensor and automation purposes
Features and Benefits
• Connector size is M8
• Dust protected
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -40°C and 85°C
• Right angled body orientation
• Space efficient
• Water resistant
• Dust protected
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -40°C and 85°C
• Right angled body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated