TE Connectivity Connector, 16 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 164-3504
- Mfr. Part No.:
- 1-207303-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-3504
- Mfr. Part No.:
- 1-207303-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Voltage Rating | 600.0 V | |
Shell Size | 17 | |
Housing Material | Thermoplastic | |
Contact Plating | Gold | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Voltage Rating 600.0 V | ||
Shell Size 17 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
TE Connectivity Circular Connector
The TE connectivity series 1 is a 16-pole, panel mount, male circular connector with a Socket type connection. The connector has a voltage rating of 600V. It has gold plated contacts. The circular plastic connector with threaded couplings and black thermoplastic housing with keying ensures accurate alignment and square flanges for panel mounting. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -55°C and 105°C
• Space efficient
• High durability
• Low installation cost
• Operating temperature ranges between -55°C and 105°C
• Space efficient
Applications
• Electrical panels
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH regulation (EC) No. 1907/2006
• UL listed
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH regulation (EC) No. 1907/2006
• UL listed
TE Connectivity CPC Plastic Series 1, 2 and 3