TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Socket, Male, IP67, M12 Series

Discontinued
RS Stock No.:
134-5744
Mfr. Part No.:
T4142012041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

M12

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Threaded

Shell Size

18

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

T4142012

Contact Material

Copper

M12 Front Mounted Connector


Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D

Both Male and Female version available.

Wire to panel connector system