binder Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, 678 Series
- RS Stock No.:
- 129-8545
- Mfr. Part No.:
- 99.0652.00.12
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 129-8545
- Mfr. Part No.:
- 99.0652.00.12
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Series | 678 | |
| Body Orientation | Straight | |
| Voltage Rating | 60.0 V | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85.0°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40.0°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Series 678 | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40.0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Flange-mounting socket
Dimensions: Ø= 20 mm
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
