binder Connector, 7 Contacts, Cable Mount, Subminiature Connector, Socket, Female
- RS Stock No.:
- 129-6577
- Mfr. Part No.:
- 99-9476-102-07
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 129-6577
- Mfr. Part No.:
- 99-9476-102-07
- Brand:
- Binder
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | Subminiature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Body Orientation | Straight | |
| Voltage Rating | 125 V ac | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Subminiature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 1A | ||
Body Orientation Straight | ||
Voltage Rating 125 V ac | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Cable Socket
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
