HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 126-2301
- Mfr. Part No.:
- 21038813405
- Brand:
- HARTING
Subtotal (1 unit)*
£34.04
(exc. VAT)
£40.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.04 |
*price indicative
- RS Stock No.:
- 126-2301
- Mfr. Part No.:
- 21038813405
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP65, IP67 | |
| Current Rating | 4.0A | |
| Body Orientation | Right Angle | |
| Coding | D | |
| Voltage Rating | 250.0 V | |
| Mating Type | Threaded | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Coding D | ||
Voltage Rating 250.0 V | ||
Mating Type Threaded | ||
Housing Material Zinc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- RO
Harting M12 Slim Design Connectors, D-Coded
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Related links
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Panel Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 preLink Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Circular Connectors M12
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 preLink Series
