TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, IP68, T411 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-7111
Mfr. Part No.:
T4112011031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67, IP68

Current Rating

4.0A

Body Orientation

Right Angle

Series

T411

Voltage Rating

250.0 V

Shell Size

20

Mating Type

Threaded

Housing Material

Brass

Pole Format

3P

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

COO (Country of Origin):
CN

M12 Field Installable A Code Connector, Shielded


From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications


M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.