TE Connectivity Connector, 4 Contacts, Cable Mount, Plug, Male, IP65, CHC, HC25, HTS Series
- RS Stock No.:
- 106-2895
- Mfr. Part No.:
- 1103426-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-2895
- Mfr. Part No.:
- 1103426-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Series | CHC, HC25, HTS | |
Body Orientation | Straight | |
Voltage Rating | 60 V | |
Housing Material | Copper Alloy | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Series CHC, HC25, HTS | ||
Body Orientation Straight | ||
Voltage Rating 60 V | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Priced to Clear Yes | ||
Circular Hybrid Connector Insert Without Contacts
From TE Connectivity, this CHC Insert is ideal for applications where high-speed data connection and power supply are required in a single connection. This dual purpose connector not only provides convenience and cost saving, but a durable, high-quality connection.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Features and Benefits
• Hybrid design compatible with combined data and power applications
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
Applications
This circular hybrid connector is designed for applications that require high performance Ethernet communication, such as machine automation, outdoor transportation and railway systems. This CHC insert is not supplied with contacts, which must be purchased separately.
TE Connectivity Circular Hybrid Connector