RND Connector, 4 Contacts, Cable, M16 Connector, Plug, Male, IP67, RND 205 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-972
Mfr. Part No.:
RND 205-01400
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector

Number of Contacts

4

Mount Type

Cable

Connector Size

M16

Current

6A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

RND 205

Voltage

250V

Minimum Operating Temperature

-25°C

Mating Type

Screw

Termination Type

Solder

Maximum Operating Temperature

85°C

Pole Format

4P

Contact Plating

Gold

Contact Material

CuSn

COO (Country of Origin):
CN
The RND connector assembly offers a robust solution for industrial applications requiring reliable connectivity. Designed with rigorous environmental standards, it ensures dependable performance across various operational settings.

High level of ingress protection suitable for dusty or damp environments

Constructed with a robust nickel-plated housing for enhanced durability

Capable of enduring over 500 mating cycles for long-term reliability

Operating temperature range from -25 to 85 °C for versatile applications

IP67 degree of protection to prevent dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy