ITT Cannon Receptacle, 8 Contacts, Cable, Plug, Female, IP66, IP68, BVM-B Series

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£7.11

(exc. VAT)

£8.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.11-
10 - 24£6.548%
25 +£5.9017%

*price indicative

RS Stock No.:
802-293
Mfr. Part No.:
STRAIGHT RECEPTACLE BVM-B / 121488-4101
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

8

Product Type

Receptacle

Mount Type

Cable

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP66, IP68

Series

BVM-B

Orientation

Straight

Mating Type

Bayonet

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Housing Material

PA66

Standards/Approvals

UL94 V0

COO (Country of Origin):
IT
The ITT Cannon Straight Receptacle offers a water-resistant and cost-effective housing for critical industrial electrical connections. Built from high-grade thermoplastic, this BVM-B Series component provides a lightweight yet ruggedized platform for outdoor lighting and heavy machinery applications where reliable performance is essential.

Bayonet coupling for Rapid installation

Secondary locking system enhances security

Supports up to 1000 mating cycles

Ruggedized thermoplastic construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy