ITT Cannon Circular Connector, 3 Contacts, Plug-in, Plug, Male, IP68, BVM Series
- RS Stock No.:
- 802-282
- Mfr. Part No.:
- INSULATOR BVM-T 3POL-S MALE / 121488-4030
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save £4.70
View bulk pricing optionsSubtotal (1 unit)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.91 | - |
| 10 - 24 | £5.44 | £4.70 |
| 25 + | £4.91 | £25.00 |
*price indicative
- RS Stock No.:
- 802-282
- Mfr. Part No.:
- INSULATOR BVM-T 3POL-S MALE / 121488-4030
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 32A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | BVM | |
| Voltage | 500V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded Coupling | |
| Housing Material | PA66 | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 32A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series BVM | ||
Voltage 500V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded Coupling | ||
Housing Material PA66 | ||
Maximum Operating Temperature 60°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Connector Insert delivers a robust solution for power and signal transmission in demanding outdoor environments. This Compact male pin component is engineered to withstand the rigours of industrial machinery and transportation systems while maintaining a high-integrity connection.
Screw-in contacts require no special tooling
Threaded coupling ensures vibration resistance
IP68 rating for superior water protection
Compact design for space-limited enclosures
Compatible with ITT Cannon housings
Related links
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
