Molex Circular Connector, 17 Contacts, Panel Mount, Socket, Female, IP50, 172350 Series

Subtotal (1 reel of 8 units)*

£156.75

(exc. VAT)

£188.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£156.75£19.594

*price indicative

RS Stock No.:
683-837
Mfr. Part No.:
172350-1710
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

17

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50

Series

172350

COO (Country of Origin):
CN
The Molex MPC Female Receptacle designed to provide a reliable connection for panel-mounted applications featuring 17 circuits. Engineered for durability this connector series ensures secure and stable performance with its high-performance alloy construction complimented by gold and tin plating for optimal electrical contact. With a temperature tolerance ranging from -40° to +105°C it is built to withstand various environmental conditions. The unique keying and locking features enhance mating security making it suitable for various industrial applications. Despite its robust design the receptacle is classified as obsolete signalling the end of its production cycle whilst still promising exceptional reliability for legacy systems.

Robust design made from high-performance alloy for enhanced durability
Gold and tin plating provide superior electrical connectivity
Keying and locking mechanisms guarantee secure and fool-proof mating
Resistant to dust and water rated IP50 for effective environmental protection
Panel mount configuration simplifies integration into existing systems
Embossed tape on reel packaging streamlines logistics and installation

Related links