Amphenol Industrial Connector, 17 Contacts, Panel Mount, Socket, Female, IP65, C16-3 Series
- RS Stock No.:
- 285-7228
- Distrelec Article No.:
- 301-54-014
- Mfr. Part No.:
- C016 10G017 000 1
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £6.65 |
*price indicative
- RS Stock No.:
- 285-7228
- Distrelec Article No.:
- 301-54-014
- Mfr. Part No.:
- C016 10G017 000 1
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 17 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Series | C16-3 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 17 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series C16-3 | ||
- COO (Country of Origin):
- CZ
The Circular connector is designed for power and signal applications. Specially for industrial use under harsh environmental conditions. With 4 to 7 polarization options, due to different mounting positions of the inserts.
RoHS compliant
IP65 protection class
IP65 protection class
Related links
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate C16 Series
- Amphenol Industrial, C16-3 Series Cable Socket For Use With HV Cable Socket
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Male to Female Ecomate C16 Series
- Amphenol Industrial Insertion & Extraction Tool C16-3 Series