BERNIER CONNECT Circular Connector, 22 Contacts, Free Hanging, Plug, Male, CMA Series Series

Subtotal (1 unit)*

£119.75

(exc. VAT)

£143.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.75

*price indicative

RS Stock No.:
675-729
Mfr. Part No.:
CMA 7W22PM
Brand:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Number of Contacts

22

Product Type

Circular Connector

Mount Type

Free Hanging

Current

2A

Plug/Socket

Plug

Contact Gender

Male

Series

CMA Series

Voltage

60V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Housing Material

Stainless Steel

Maximum Operating Temperature

125°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
FR
The BERNIER CONNECT Receptacle for panel CMA 7 22 with solder cup contacts is designed with a locking system and mates with all male connectors of the Bernier CMA line with 22 contacts. It conforms to standards STEI GAM T2 75500 and 501. The salt spray resistance is 96 hours and the mechanical endurance is 5000 operations. The locking torque for the nut is 9 N.m.

Shell, Nut, Washer is stainless steel, blasted and passivated

Panel O-ring is fluorosilicone or conductive fluorosilicone

Contacts is copper alloy with gold over nickel plating

Insulator is thermoset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy