Amphenol Industrial Industrial Circular Connectors, Panel Mount, 1/2 in Connector, Plug, Male, SQD Series

Bulk discount available

Subtotal (1 unit)*

£27.64

(exc. VAT)

£33.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£27.64
10 +£25.43

*price indicative

RS Stock No.:
643-497
Mfr. Part No.:
SQD-08PALM-PBE001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Mounting Type

Panel Mount

Connector Size

1/2 in

Plug/Socket

Plug

Contact Gender

Male

Series

SQD

COO (Country of Origin):
CN
The Amphenol Industrial Liquid cooling connector is a push pull style plug designed for efficient and reliable connections in cooling systems. Constructed with a shielded metal body and a straight backshell, it ensures durability and protection in harsh environments. It operates effectively within a temperature range of -40°C to +120°C, making it ideal for demanding thermal management applications.

Push pull for quick and secure connection
Straight design
RoHS compliant
Shielded metal for robust protection

Related links