Amphenol Industrial Connector, Push-Pull, 7/16 in Connector, Plug, Male, SQD02 Series
- RS Stock No.:
- 497-440
- Mfr. Part No.:
- SQD-02PADM-PBE001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£17.05
(exc. VAT)
£20.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.05 |
| 10 + | £15.69 |
*price indicative
- RS Stock No.:
- 497-440
- Mfr. Part No.:
- SQD-02PADM-PBE001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Mounting Type | Push-Pull | |
| Connector Size | 7/16 in | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SQD02 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Push-Pull | ||
Connector Size 7/16 in | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SQD02 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial SnapQD plug with a 7/16 inch - 20 UNF male thread designed for panel-mount applications. It includes a colour-coded identification ring, rubber dust cap and a thread dust cap for protection.
RoHS Compliant
Stainless steel body
O ring rubber for sealing
Stainless steel body
O ring rubber for sealing
Related links
- Amphenol Industrial Connector 7/16 in Connector Male, SQD02 Series
- Amphenol Industrial Connector 1/4 in Connector Female, SQD02 Series
- Amphenol Industrial Connector 7/8 in Connector Male, SQD08 Series
- Amphenol Industrial Connector 9/16 in Connector Male, SQD04 Series
- Amphenol Industrial Connector 1/2 in Connector Female, SQD06 Series
- Amphenol Industrial Connector 5/8 in Connector Female, SQD08 Series
- Amphenol Industrial Connector 3/8 in Connector Female, SQD04 Series
- Amphenol Industrial Connector 3/4 in Connector Male, SQD06 Series
